Panasonic Industrial Powerline Alkaline AAA Batteries 1.5V

Номер на артикул на RS: 860-2929Марка: Panasonic№ по каталога на производителя: LR03AD
brand-logo
Преглед на всички в Батерии AAA

Технически документи

Спецификации

Brand Range

Panasonic Industrial Powerline

Chemistry

Alkaline

Number of Batteries Supplied

48

Nominal Voltage

1.5V

Terminal Type

Standard

Детайли за продукта

Panasonic Industrial Alkaline PowerLine Battery

Alkaline powerline batteries from Panasonic. These alkaline industrial batteries are designed with a power reservoir that enables them to last for longer periods of time. These non re-chargeable batteries have high current and large capacity making them perform to high standard and a longer life. The Panasonic powerline batteries are available in a variety of different sizes and capacity option to suit your application. With the alkaline technology, raised positive and flat negative terminals these batteries are designed for business, trade and general use.

Features and Benefits

• Heavy current and continuous drain
• Wide operating temperature range
• Low self-discharge giving them an excellent shelf life
• Non-rechargeable
• Excellent reliability and high capacity – longer life

Typical Applications

• Smoke detectors
• Portable audio devices
• Toys
• High energy flashlights
• Marine devices
• Door lock systems
• Blood pressure meters
• Analogue cameras

Sizes & Pack Quantity

The Panasonic powerline batteries are available in different sizes and pack quantities to suit your application:
860-2922 – AA Batteries (Pack of 48)
860-2926 – C Batteries (Pack of 24)
860-2929 – AAA Batteries (Pack of 48)
860-2935 – D Batteries ( Pack of 24)
860-2938 – PP3 Batteries (Pack of 12)

Guidance

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

FAQ’s

Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline Batteries?
Recycle responsibly, a wide range of schemes are available.

Warning

Batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.

Industrial Alkaline Batteries

Може да се интересувате от
RS PRO RS PRO Alkaline AAA Battery 1.5V
€ 37,011 Pack of 100 (ex VAT)

€ 45,91

€ 0,956 Each (In a Pack of 48) (ex VAT)

Panasonic Industrial Powerline Alkaline AAA Batteries 1.5V

€ 45,91

€ 0,956 Each (In a Pack of 48) (ex VAT)

Panasonic Industrial Powerline Alkaline AAA Batteries 1.5V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO RS PRO Alkaline AAA Battery 1.5V
€ 37,011 Pack of 100 (ex VAT)

Технически документи

Спецификации

Brand Range

Panasonic Industrial Powerline

Chemistry

Alkaline

Number of Batteries Supplied

48

Nominal Voltage

1.5V

Terminal Type

Standard

Детайли за продукта

Panasonic Industrial Alkaline PowerLine Battery

Alkaline powerline batteries from Panasonic. These alkaline industrial batteries are designed with a power reservoir that enables them to last for longer periods of time. These non re-chargeable batteries have high current and large capacity making them perform to high standard and a longer life. The Panasonic powerline batteries are available in a variety of different sizes and capacity option to suit your application. With the alkaline technology, raised positive and flat negative terminals these batteries are designed for business, trade and general use.

Features and Benefits

• Heavy current and continuous drain
• Wide operating temperature range
• Low self-discharge giving them an excellent shelf life
• Non-rechargeable
• Excellent reliability and high capacity – longer life

Typical Applications

• Smoke detectors
• Portable audio devices
• Toys
• High energy flashlights
• Marine devices
• Door lock systems
• Blood pressure meters
• Analogue cameras

Sizes & Pack Quantity

The Panasonic powerline batteries are available in different sizes and pack quantities to suit your application:
860-2922 – AA Batteries (Pack of 48)
860-2926 – C Batteries (Pack of 24)
860-2929 – AAA Batteries (Pack of 48)
860-2935 – D Batteries ( Pack of 24)
860-2938 – PP3 Batteries (Pack of 12)

Guidance

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

FAQ’s

Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline Batteries?
Recycle responsibly, a wide range of schemes are available.

Warning

Batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.

Industrial Alkaline Batteries

Може да се интересувате от
RS PRO RS PRO Alkaline AAA Battery 1.5V
€ 37,011 Pack of 100 (ex VAT)