Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPDT

Номер на артикул на RS: 650-2401Марка: Panasonic№ по каталога на производителя: JS1-12V-F
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Length

22mm

Coil Resistance

400 Ω

Coil Power

360mW

Height

16.4mm

Life

10000000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Depth

16mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

150 W

Application

Power

Страна на произход

Thailand

Детайли за продукта

JS Series Relay

These miniature PCB mount power relays have a universal terminal footprint and a high contact capacity. Typical applications include home appliances, automotive (door locks etc), office machines and vending machines.

High contact capacity of 10 A
Sealed construction for automatic cleaning
Miniature size, H16 x W22 x D16 mm

Approvals

UL, CSA, VDE, TÜV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPDT

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Length

22mm

Coil Resistance

400 Ω

Coil Power

360mW

Height

16.4mm

Life

10000000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Depth

16mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

150 W

Application

Power

Страна на произход

Thailand

Детайли за продукта

JS Series Relay

These miniature PCB mount power relays have a universal terminal footprint and a high contact capacity. Typical applications include home appliances, automotive (door locks etc), office machines and vending machines.

High contact capacity of 10 A
Sealed construction for automatic cleaning
Miniature size, H16 x W22 x D16 mm

Approvals

UL, CSA, VDE, TÜV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от