Технически документи
Спецификации
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
SPDT
Switching Current
5 A
Mounting Type
PCB Mount
Terminal Type
Through Hole
Coil Resistance
225 Ω
Application
Automotive
Length
15.5mm
Depth
12mm
Height
13.9mm
Dimensions
15.5 x 12 x 13.9mm
Minimum Operating Temperature
-40°C
Contact Material
Silver
Maximum Switching Power DC
400 W
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Страна на произход
Japan
Детайли за продукта
JJM1 type relay
Panasonic JJM1 range of miniature automotive relays have a smaller footprint than standard automotive relays, allowing controller units to be made more compact.
JJM1 type 1 CO relay.
Used in the car industry for electric control of doors, retractable roof, rear-view mirrors or direction indicators.
€ 2,69
€ 2,69 Всеки (ex VAT)
1
€ 2,69
€ 2,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,69 |
10 - 24 | € 2,54 |
25 - 49 | € 2,41 |
50 - 99 | € 2,29 |
100+ | € 2,15 |
Технически документи
Спецификации
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
SPDT
Switching Current
5 A
Mounting Type
PCB Mount
Terminal Type
Through Hole
Coil Resistance
225 Ω
Application
Automotive
Length
15.5mm
Depth
12mm
Height
13.9mm
Dimensions
15.5 x 12 x 13.9mm
Minimum Operating Temperature
-40°C
Contact Material
Silver
Maximum Switching Power DC
400 W
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Страна на произход
Japan
Детайли за продукта
JJM1 type relay
Panasonic JJM1 range of miniature automotive relays have a smaller footprint than standard automotive relays, allowing controller units to be made more compact.
JJM1 type 1 CO relay.
Used in the car industry for electric control of doors, retractable roof, rear-view mirrors or direction indicators.