Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 5A Switching Current, SPDT

Номер на артикул на RS: 173-8209Марка: Panasonic№ по каталога на производителя: JJM112
brand-logo

Технически документи

Спецификации

Coil Voltage

12V dc

Coil Resistance

225Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

5A

Mounting Type

PCB Mount

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Height

13.9mm

Maximum Operating Temperature

+85°C

Length

15.5mm

Maximum Switching Power DC

400 W

Depth

12mm

Contact Material

Silver

Maximum Switching Power (DC)

400 W

Страна на произход

Japan

Детайли за продукта

JJM1 type relay

Panasonic JJM1 range of miniature automotive relays have a smaller footprint than standard automotive relays, allowing controller units to be made more compact.

JJM1 type 1 CO relay.
Used in the car industry for electric control of doors, retractable roof, rear-view mirrors or direction indicators.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 129,77

€ 2,595 Each (In a Tube of 50) (ex VAT)

Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 5A Switching Current, SPDT

€ 129,77

€ 2,595 Each (In a Tube of 50) (ex VAT)

Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 5A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 2,595€ 129,77
100 - 150€ 2,336€ 116,80
200 - 450€ 2,076€ 103,78
500+€ 1,816€ 90,81
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

12V dc

Coil Resistance

225Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

5A

Mounting Type

PCB Mount

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Height

13.9mm

Maximum Operating Temperature

+85°C

Length

15.5mm

Maximum Switching Power DC

400 W

Depth

12mm

Contact Material

Silver

Maximum Switching Power (DC)

400 W

Страна на произход

Japan

Детайли за продукта

JJM1 type relay

Panasonic JJM1 range of miniature automotive relays have a smaller footprint than standard automotive relays, allowing controller units to be made more compact.

JJM1 type 1 CO relay.
Used in the car industry for electric control of doors, retractable roof, rear-view mirrors or direction indicators.

Може да се интересувате от