Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, DPST

Номер на артикул на RS: 699-6932Марка: Panasonic№ по каталога на производителя: JC2AFTM12FULCSA
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

19mm

Coil Resistance

144 Ω

Coil Power

1W

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

4kV rms

Depth

30.5mm

Height

45mm

Life

100000 (Electrical) cycles, 500000 (Mechanical) cycles

Maximum Switching Power AC

2.5 kVA

Application

Power

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, DPST

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, DPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

19mm

Coil Resistance

144 Ω

Coil Power

1W

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

4kV rms

Depth

30.5mm

Height

45mm

Life

100000 (Electrical) cycles, 500000 (Mechanical) cycles

Maximum Switching Power AC

2.5 kVA

Application

Power

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от