Panasonic Background Suppression Distance Sensor, Block Sensor, 50 mm Detection Range

Номер на артикул на RS: 877-7398Марка: Panasonic№ по каталога на производителя: HG-C1050-P
brand-logo

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

50 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Laser Light

IP Rating

IP67

Response Time

1.5 ms, 5 ms

Minimum Operating Temperature

-10°C

Series

HG-C

Housing Material

Acrylic (Front cover), Aluminum Die Cast

Mounting Type

Flange Mount

Maximum Operating Temperature

+45°C

Standards Met

EMC Directive, FDA

Детайли за продукта

HG-C -- Micro Laser Distance Sensors

HG-C series micro laser distance sensors provides high-end performance in a small lightweight package. This sensor not only indicates measured values in mm, but also outputs analog voltage. The data can be used for various calculations and storage when the output is sento to a PLC + analog unit. Also, the external input can be configured to perform one of four functions: zero adjustment, teaching, laser ON/OFF or trigger function selection.

Three measurement ranges (100mm±35, 50mm±15 and 30mm±5)
Analog output: 0-5 V
Reduced panel size
RoHS compliant
Compact and lightweight
High-precision measurements and excellent linearity
Suitable for many applications such as: chip detection, circuit board warpage detection, bottle/label description or pill/tube detection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 841,42

€ 841,42 Всеки (ex VAT)

Panasonic Background Suppression Distance Sensor, Block Sensor, 50 mm Detection Range

€ 841,42

€ 841,42 Всеки (ex VAT)

Panasonic Background Suppression Distance Sensor, Block Sensor, 50 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

50 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Laser Light

IP Rating

IP67

Response Time

1.5 ms, 5 ms

Minimum Operating Temperature

-10°C

Series

HG-C

Housing Material

Acrylic (Front cover), Aluminum Die Cast

Mounting Type

Flange Mount

Maximum Operating Temperature

+45°C

Standards Met

EMC Directive, FDA

Детайли за продукта

HG-C -- Micro Laser Distance Sensors

HG-C series micro laser distance sensors provides high-end performance in a small lightweight package. This sensor not only indicates measured values in mm, but also outputs analog voltage. The data can be used for various calculations and storage when the output is sento to a PLC + analog unit. Also, the external input can be configured to perform one of four functions: zero adjustment, teaching, laser ON/OFF or trigger function selection.

Three measurement ranges (100mm±35, 50mm±15 and 30mm±5)
Analog output: 0-5 V
Reduced panel size
RoHS compliant
Compact and lightweight
High-precision measurements and excellent linearity
Suitable for many applications such as: chip detection, circuit board warpage detection, bottle/label description or pill/tube detection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от