Технически документи
Спецификации
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
20A
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage DC
1000V dc
Length
50mm
Coil Resistance
300Ω
Coil Power
1.92W
Depth
41mm
Contact Material
Silver Alloy
Standards Met
cULus, VDE
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kVrms
Life
Minimum of 1000000 (Mechanical) operations
Minimum Operating Temperature
-40°C
Height
39.4mm
Application
Battery Charge & Discharge Systems, DC Load Controls, Inverter Control, Photovoltaic Power Generation Systems
Страна на произход
Japan
Детайли за продукта
HEV Series - PCB Relays
Panasonic PCB Relays
Features and Benefits
Compact Size
Contact arrangement: 2 Form A
Contributes to energy saving in devices due to reduced coil hold voltage
Typical Applications
Photovoltaic power generation systems
Battery charge and discharge systems
Inverter control, DC load control
€ 835,27
€ 83,527 Each (In a Box of 10) (ex VAT)
10
€ 835,27
€ 83,527 Each (In a Box of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
10 - 40 | € 83,527 | € 835,27 |
50+ | € 75,174 | € 751,74 |
Технически документи
Спецификации
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
20A
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage DC
1000V dc
Length
50mm
Coil Resistance
300Ω
Coil Power
1.92W
Depth
41mm
Contact Material
Silver Alloy
Standards Met
cULus, VDE
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kVrms
Life
Minimum of 1000000 (Mechanical) operations
Minimum Operating Temperature
-40°C
Height
39.4mm
Application
Battery Charge & Discharge Systems, DC Load Controls, Inverter Control, Photovoltaic Power Generation Systems
Страна на произход
Japan
Детайли за продукта
HEV Series - PCB Relays
Panasonic PCB Relays
Features and Benefits
Compact Size
Contact arrangement: 2 Form A
Contributes to energy saving in devices due to reduced coil hold voltage
Typical Applications
Photovoltaic power generation systems
Battery charge and discharge systems
Inverter control, DC load control