Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic Panel Mount Non-Latching Relay, 240V ac Coil, 5A Switching Current, 4PDT

Номер на артикул на RS: 815-5072Марка: Panasonic№ по каталога на производителя: HC4-H-AC240V
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

240V ac

Contact Configuration

4PDT

Mounting Type

Panel Mount

Switching Current

5A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Length

20.8mm

Coil Power

1.3W

Depth

27.2mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV rms

Height

35.2mm

Life

2 x 10^5 (Electrical) Operations, 5 x 10^7 (Mechanical) Operations

Maximum Switching Power AC

750VA

Application

Agricultural Equipment, General Purpose

Страна на произход

China

Детайли за продукта

HC Series

These miniature PCB relays are suitable for wider applications and can provide switching across the range from low to high level power loads. Typical applications for these PCB relays include factory automation equipment, automotive devices, office equipment and household appliances.

Switching across a range of low to high power load
PCB Mounting
Typical applications: Control panel, PSU equipment, Welding equipment, Agricultural

Approvals

Ul; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Panasonic Panel Mount Non-Latching Relay, 240V ac Coil, 5A Switching Current, 4PDT

P.O.A.

Panasonic Panel Mount Non-Latching Relay, 240V ac Coil, 5A Switching Current, 4PDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

240V ac

Contact Configuration

4PDT

Mounting Type

Panel Mount

Switching Current

5A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Length

20.8mm

Coil Power

1.3W

Depth

27.2mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV rms

Height

35.2mm

Life

2 x 10^5 (Electrical) Operations, 5 x 10^7 (Mechanical) Operations

Maximum Switching Power AC

750VA

Application

Agricultural Equipment, General Purpose

Страна на произход

China

Детайли за продукта

HC Series

These miniature PCB relays are suitable for wider applications and can provide switching across the range from low to high level power loads. Typical applications for these PCB relays include factory automation equipment, automotive devices, office equipment and household appliances.

Switching across a range of low to high power load
PCB Mounting
Typical applications: Control panel, PSU equipment, Welding equipment, Agricultural

Approvals

Ul; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от