Технически документи
Спецификации
Brand
PanasonicCapacity
700mAh
Number of Batteries Supplied
1
Chemistry
NiCd
Brand Range
Sanyo Cadnica
Size
AA
Nominal Voltage
1.2V
Operating Temperature Range
-20 → +60°C
Terminal Type
Tags
Страна на произход
Japan
Детайли за продукта
Extended Service Continuous Charge Industrial Tagged
Extended life in continuous charge applications
Discharge Temp. range (-20 °C → +60 °C)
Standard and Fast charge temp. range (0 → +45 °C)
Voltage 1.2V
NiCd Rechargeable, Sanyo
€ 3,76
€ 3,76 Всеки (ex VAT)
1
€ 3,76
€ 3,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PanasonicCapacity
700mAh
Number of Batteries Supplied
1
Chemistry
NiCd
Brand Range
Sanyo Cadnica
Size
AA
Nominal Voltage
1.2V
Operating Temperature Range
-20 → +60°C
Terminal Type
Tags
Страна на произход
Japan
Детайли за продукта
Extended Service Continuous Charge Industrial Tagged
Extended life in continuous charge applications
Discharge Temp. range (-20 °C → +60 °C)
Standard and Fast charge temp. range (0 → +45 °C)
Voltage 1.2V