Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic EZPE Polypropylene Film Capacitor, 500V dc, ±10%, 20μF, Through Hole

Номер на артикул на RS: 808-3270Марка: Panasonic№ по каталога на производителя: EZP-E50206LTA
brand-logo

Технически документи

Спецификации

Capacitance

20µF

Voltage

500V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

EZPE

Lead Pitch

37.5mm

Length

41.5mm

Depth

20mm

Height

42mm

Dimensions

41.5 x 20 x 42mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

1.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

MKP EZPE Series

Panasonic EZPE capacitors are constructed from a metallised dielectric with segmented pattern and polypropylene film. The use of a case and a sealing resin ensures that these film resistors are flame retardant. With a built-in self-protecting function, these capacitors are self-healing and are a high safety option.

Low loss
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage

Applications

Recommended for DC filtering and DC link circuits, suitable applications include wind power generation, industrial power suppliers, inverter circuits in appliances and solar inverters.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,19

€ 7,19 Всеки (ex VAT)

Panasonic EZPE Polypropylene Film Capacitor, 500V dc, ±10%, 20μF, Through Hole

€ 7,19

€ 7,19 Всеки (ex VAT)

Panasonic EZPE Polypropylene Film Capacitor, 500V dc, ±10%, 20μF, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 7,19
10 - 24€ 6,41
25 - 74€ 6,18
75 - 149€ 5,96
150+€ 5,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

20µF

Voltage

500V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

EZPE

Lead Pitch

37.5mm

Length

41.5mm

Depth

20mm

Height

42mm

Dimensions

41.5 x 20 x 42mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

1.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

MKP EZPE Series

Panasonic EZPE capacitors are constructed from a metallised dielectric with segmented pattern and polypropylene film. The use of a case and a sealing resin ensures that these film resistors are flame retardant. With a built-in self-protecting function, these capacitors are self-healing and are a high safety option.

Low loss
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage

Applications

Recommended for DC filtering and DC link circuits, suitable applications include wind power generation, industrial power suppliers, inverter circuits in appliances and solar inverters.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more