Технически документи
Спецификации
Brand
PanasonicVaristor Voltage
65V
Maximum DC Voltage Rating
40V
Material
Metal
Series
EXJZ
Maximum Surge Current
5A
Capacitance
27pF
Length
1.6mm
Depth
0.8mm
Thickness
0.8mm
Package/Case
0603 (1608M)
Dimensions
1.6 x 0.8 x 0.8mm
Страна на произход
Japan
Детайли за продукта
SMT Transient Suppressors - EZJZ Series
Panasonic EZJZ varistors are constructed from advanced semiconductive ceramics and feature excellent ESD suppression. These multilayer varistors are bipolar (having no polarity) and can replace one capacitor and two zener diodes.
Ultra low capacitance
Large electrostatic resistance to IEC61000-4-2 Level 4 standard
Lead-free terminal electrodes ensure great solderability, but flow soldering must be avoided
Two arrays for multiple lines
Multilayer structure
Applications
These varistors are suitable for high-speed signal lines and ESD suppression. Suitable applications include HDMI high-speed data busses, USB 2.0 and IEEE1394 interfaces.
Standards
IEC61000-4-2 Level 4
€ 11,62
€ 0,116 Each (In a Pack of 100) (ex VAT)
Стандарт
100
€ 11,62
€ 0,116 Each (In a Pack of 100) (ex VAT)
Стандарт
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 700 | € 0,116 | € 11,62 |
800 - 1900 | € 0,066 | € 6,57 |
2000+ | € 0,05 | € 5,04 |
Технически документи
Спецификации
Brand
PanasonicVaristor Voltage
65V
Maximum DC Voltage Rating
40V
Material
Metal
Series
EXJZ
Maximum Surge Current
5A
Capacitance
27pF
Length
1.6mm
Depth
0.8mm
Thickness
0.8mm
Package/Case
0603 (1608M)
Dimensions
1.6 x 0.8 x 0.8mm
Страна на произход
Japan
Детайли за продукта
SMT Transient Suppressors - EZJZ Series
Panasonic EZJZ varistors are constructed from advanced semiconductive ceramics and feature excellent ESD suppression. These multilayer varistors are bipolar (having no polarity) and can replace one capacitor and two zener diodes.
Ultra low capacitance
Large electrostatic resistance to IEC61000-4-2 Level 4 standard
Lead-free terminal electrodes ensure great solderability, but flow soldering must be avoided
Two arrays for multiple lines
Multilayer structure
Applications
These varistors are suitable for high-speed signal lines and ESD suppression. Suitable applications include HDMI high-speed data busses, USB 2.0 and IEEE1394 interfaces.
Standards
IEC61000-4-2 Level 4