Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic, EXJZ Varistor 100pF, Varistor 33V, 0603 (1608M)

Номер на артикул на RS: 764-0891Марка: Panasonic№ по каталога на производителя: EZJZ1V330GA
brand-logo
Преглед на всички в Варистори

Технически документи

Спецификации

Varistor Voltage

33V

Maximum DC Voltage Rating

26V

Material

Metal

Series

EXJZ

Maximum Surge Current

20A

Capacitance

100pF

Length

1.6mm

Depth

0.8mm

Thickness

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Package/Case

0603 (1608M)

Страна на произход

Japan

Детайли за продукта

SMT Transient Suppressors - EZJZ Series

Panasonic EZJZ varistors are constructed from advanced semiconductive ceramics and feature excellent ESD suppression. These multilayer varistors are bipolar (having no polarity) and can replace one capacitor and two zener diodes.

Ultra low capacitance
Large electrostatic resistance to IEC61000-4-2 Level 4 standard
Lead-free terminal electrodes ensure great solderability, but flow soldering must be avoided
Two arrays for multiple lines
Multilayer structure

Applications

These varistors are suitable for high-speed signal lines and ESD suppression. Suitable applications include HDMI high-speed data busses, USB 2.0 and IEEE1394 interfaces.

Standards

IEC61000-4-2 Level 4

Информацията за складовите наличности временно не е налична.

€ 16,78

€ 0,168 Each (In a Pack of 100) (ex VAT)

Panasonic, EXJZ Varistor 100pF, Varistor 33V, 0603 (1608M)
Изберете тип опаковка

€ 16,78

€ 0,168 Each (In a Pack of 100) (ex VAT)

Panasonic, EXJZ Varistor 100pF, Varistor 33V, 0603 (1608M)
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,168€ 16,78
500 - 2400€ 0,164€ 16,43
2500 - 4900€ 0,16€ 15,96
5000 - 9900€ 0,155€ 15,49
10000+€ 0,151€ 15,14

Технически документи

Спецификации

Varistor Voltage

33V

Maximum DC Voltage Rating

26V

Material

Metal

Series

EXJZ

Maximum Surge Current

20A

Capacitance

100pF

Length

1.6mm

Depth

0.8mm

Thickness

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Package/Case

0603 (1608M)

Страна на произход

Japan

Детайли за продукта

SMT Transient Suppressors - EZJZ Series

Panasonic EZJZ varistors are constructed from advanced semiconductive ceramics and feature excellent ESD suppression. These multilayer varistors are bipolar (having no polarity) and can replace one capacitor and two zener diodes.

Ultra low capacitance
Large electrostatic resistance to IEC61000-4-2 Level 4 standard
Lead-free terminal electrodes ensure great solderability, but flow soldering must be avoided
Two arrays for multiple lines
Multilayer structure

Applications

These varistors are suitable for high-speed signal lines and ESD suppression. Suitable applications include HDMI high-speed data busses, USB 2.0 and IEEE1394 interfaces.

Standards

IEC61000-4-2 Level 4