Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick, 400W/m·K, Graphite, 136 x 126mm

Номер на артикул на RS: 135-9652Марка: Panasonic№ по каталога на производителя: EYGS1314ZLWE
brand-logo

Технически документи

Спецификации

Dimensions

136 x 126mm

Thickness

0.2mm

Length

136mm

Width

126mm

Thermal Conductivity

400W/m·K

Material

Graphite

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+400°C

Operating Temperature Range

-55 → +400 °C

Series

EYGS

Страна на произход

Japan

Детайли за продукта

Panasonic Soft-PGS Compressable Graphite Sheet, Type EYGS

The range of Panasonic Soft-PGS (Compressible Type) are graphite sheets dedicated for use as thermal interface materials. The Soft-PGS (Compressible Type) has high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage and distortion of targets / substrates. The excellent heat resistance and reliability of the Soft-PGS help to obtain longer service life and higher performance of various components, such as power modules. The Soft-PGS (Compressible Type) is cost-saving, because it allows you to reduce your existing processes. Unlike grease, there is no necessity for printing process, since it is a sheet-type product. There are no problems found in grease and phase change materials in the Soft-PGS, which makes it excellent TIM.

Features and Benefits

• Thermal Resistance: 0.2K cm2/W (600 kPA)
• Highly reliable and long lasting
• RoHs compliant
• Operating temperature range -55°C to 400°C

Информацията за складовите наличности временно не е налична.

€ 32,52

€ 32,52 Всеки (ex VAT)

Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick, 400W/m·K, Graphite, 136 x 126mm

€ 32,52

€ 32,52 Всеки (ex VAT)

Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick, 400W/m·K, Graphite, 136 x 126mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 32,52
5 - 9€ 28,19
10 - 19€ 27,38
20+€ 26,56

Технически документи

Спецификации

Dimensions

136 x 126mm

Thickness

0.2mm

Length

136mm

Width

126mm

Thermal Conductivity

400W/m·K

Material

Graphite

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+400°C

Operating Temperature Range

-55 → +400 °C

Series

EYGS

Страна на произход

Japan

Детайли за продукта

Panasonic Soft-PGS Compressable Graphite Sheet, Type EYGS

The range of Panasonic Soft-PGS (Compressible Type) are graphite sheets dedicated for use as thermal interface materials. The Soft-PGS (Compressible Type) has high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage and distortion of targets / substrates. The excellent heat resistance and reliability of the Soft-PGS help to obtain longer service life and higher performance of various components, such as power modules. The Soft-PGS (Compressible Type) is cost-saving, because it allows you to reduce your existing processes. Unlike grease, there is no necessity for printing process, since it is a sheet-type product. There are no problems found in grease and phase change materials in the Soft-PGS, which makes it excellent TIM.

Features and Benefits

• Thermal Resistance: 0.2K cm2/W (600 kPA)
• Highly reliable and long lasting
• RoHs compliant
• Operating temperature range -55°C to 400°C