Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic Thermal Interface Sheet, 0.07mm Thick, 1000W/m·K, Graphite, 180 x 115mm

Номер на артикул на RS: 712-3914Марка: Panasonic№ по каталога на производителя: EYGS121807Distrelec Article No.: 11096756
brand-logo

Технически документи

Спецификации

Dimensions

180 x 115mm

Thickness

0.07mm

Length

180mm

Width

115mm

Thermal Conductivity

1000W/m·K

Material

Graphite

Distrelec Product Id

11096756

Страна на произход

Japan

Детайли за продукта

Panasonic Pyrolytic Graphite Sheet (PGS) Type EYG

These range of Panasonic PGS thermal graphite sheet is a very thin, synthetically-made, highly oriented graphite polymer film manufactured for thermal management/heat-sink applications. The PGS graphite sheets are particularly well-suited for use in constrained spaces or to provide supplemental heat-sinking to existing areas. With excellent thermal conductivity (2 to 4 times that of copper), Panasonic 's PGS thermal graphite sheets are flexible (withstand repeated bending) and can be cut into customized shapes. Applications include cellular phones, DVC, DSC, PC and peripherals, pickup, semiconductor manufacturing equipment, and optical communications equipment.

Features and Benefits:

• PGS has high thermal conductivity, is energy-saving (does not use electricity) and is environmentally friendly (pure carbon)
• Lightweight, flexes easily and is readily cut into custom shapes
• Especially useful for small portable applications in which space for airflow is limited
• PGS material is stable up to about 500°C and provides electro-magnetic shielding

Информацията за складовите наличности временно не е налична.

€ 29,90

€ 29,90 Всеки (ex VAT)

Panasonic Thermal Interface Sheet, 0.07mm Thick, 1000W/m·K, Graphite, 180 x 115mm

€ 29,90

€ 29,90 Всеки (ex VAT)

Panasonic Thermal Interface Sheet, 0.07mm Thick, 1000W/m·K, Graphite, 180 x 115mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 29,90
10 - 24€ 27,43
25 - 49€ 25,68
50 - 99€ 24,74
100+€ 24,04

Технически документи

Спецификации

Dimensions

180 x 115mm

Thickness

0.07mm

Length

180mm

Width

115mm

Thermal Conductivity

1000W/m·K

Material

Graphite

Distrelec Product Id

11096756

Страна на произход

Japan

Детайли за продукта

Panasonic Pyrolytic Graphite Sheet (PGS) Type EYG

These range of Panasonic PGS thermal graphite sheet is a very thin, synthetically-made, highly oriented graphite polymer film manufactured for thermal management/heat-sink applications. The PGS graphite sheets are particularly well-suited for use in constrained spaces or to provide supplemental heat-sinking to existing areas. With excellent thermal conductivity (2 to 4 times that of copper), Panasonic 's PGS thermal graphite sheets are flexible (withstand repeated bending) and can be cut into customized shapes. Applications include cellular phones, DVC, DSC, PC and peripherals, pickup, semiconductor manufacturing equipment, and optical communications equipment.

Features and Benefits:

• PGS has high thermal conductivity, is energy-saving (does not use electricity) and is environmentally friendly (pure carbon)
• Lightweight, flexes easily and is readily cut into custom shapes
• Especially useful for small portable applications in which space for airflow is limited
• PGS material is stable up to about 500°C and provides electro-magnetic shielding