Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic Through Beam Photoelectric Sensor, Block Sensor, 500 mm Detection Range

Номер на артикул на RS: 136-5660Марка: Panasonic№ по каталога на производителя: EX-Z13FB-P
brand-logo

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Through Beam

Detection Range

500 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

Wire Lead

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

500 μs

Minimum Operating Temperature

-10°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+55°C

Series

EX-Z

Housing Material

PBT

Standards Met

CE, cULus Recognised, IEC

Страна на произход

Japan

Детайли за продукта

EX-Z Series Ultra-minute Photoelectric Sensor

Panasonic EX-Z series ultra-minute photoelectric sensors with built in amplifier. The compact size allows installation of sensors in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space.

Sensing Capability

A slit is provided on the front side of the main sensor body allowing the sensor to detect a 0.3 mm diameter object without using an optional slit. High-brightness 4-element red LED provides strong light emission over a long period of time. With the spotlight clearly visible, the sensing position can be easily confirmed.

Features and Benefits

Front sensing or side sensing type
IP67 rated
3 sensing range models: 50mm, 200mm or 500mm

Информацията за складовите наличности временно не е налична.

€ 222,53

€ 222,53 Всеки (ex VAT)

Panasonic Through Beam Photoelectric Sensor, Block Sensor, 500 mm Detection Range

€ 222,53

€ 222,53 Всеки (ex VAT)

Panasonic Through Beam Photoelectric Sensor, Block Sensor, 500 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Through Beam

Detection Range

500 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

Wire Lead

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

500 μs

Minimum Operating Temperature

-10°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+55°C

Series

EX-Z

Housing Material

PBT

Standards Met

CE, cULus Recognised, IEC

Страна на произход

Japan

Детайли за продукта

EX-Z Series Ultra-minute Photoelectric Sensor

Panasonic EX-Z series ultra-minute photoelectric sensors with built in amplifier. The compact size allows installation of sensors in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space.

Sensing Capability

A slit is provided on the front side of the main sensor body allowing the sensor to detect a 0.3 mm diameter object without using an optional slit. High-brightness 4-element red LED provides strong light emission over a long period of time. With the spotlight clearly visible, the sensing position can be easily confirmed.

Features and Benefits

Front sensing or side sensing type
IP67 rated
3 sensing range models: 50mm, 200mm or 500mm