Технически документи
Спецификации
Brand
PanasonicContact Configuration
SPST
Terminal Type
Solder
Switch Operation
Momentary
Actuator Length
0.85mm
Actuator Colour
Black
Actuator Type
Side
Length
6.2mm
Width
2.55mm
Dimensions
6.2 x 2.55mm
Mounting Type
Edge Mount
Contact Current Rating
10 μA → 20 mA
Voltage Rating
2 → 15V dc
Operating Force
5 N
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Страна на произход
Japan
€ 1 185,20
€ 1 185,20 1 Reel of 2500 (ex VAT)
1
€ 1 185,20
€ 1 185,20 1 Reel of 2500 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PanasonicContact Configuration
SPST
Terminal Type
Solder
Switch Operation
Momentary
Actuator Length
0.85mm
Actuator Colour
Black
Actuator Type
Side
Length
6.2mm
Width
2.55mm
Dimensions
6.2 x 2.55mm
Mounting Type
Edge Mount
Contact Current Rating
10 μA → 20 mA
Voltage Rating
2 → 15V dc
Operating Force
5 N
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Страна на произход
Japan