Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic Natural Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.6mm Edge Mount

Номер на артикул на RS: 125-0216Марка: Panasonic№ по каталога на производителя: EVQP40B3M
brand-logo

Технически документи

Спецификации

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

2.6mm

Actuator Colour

Natural

Actuator Type

Push Plate

Length

6.2mm

Width

3mm

Dimensions

6.2 x 2.55 x 2.10mm

Mounting Type

Edge Mount

Contact Current Rating

20 mA @ 15 V dc

Height

2.1mm

Voltage Rating

2 → 15V dc

Operating Force

1 N

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

1000000Operations

Страна на произход

Japan

Детайли за продукта

Panasonic EMT Tact Switches - EVP and EVQ Series

Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact reliability and come in a wide selection of operating forces.
This EMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.

Tactile

Информацията за складовите наличности временно не е налична.

€ 12,08

€ 1,208 Each (In a Pack of 10) (ex VAT)

Panasonic Natural Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.6mm Edge Mount
Изберете тип опаковка

€ 12,08

€ 1,208 Each (In a Pack of 10) (ex VAT)

Panasonic Natural Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.6mm Edge Mount
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

2.6mm

Actuator Colour

Natural

Actuator Type

Push Plate

Length

6.2mm

Width

3mm

Dimensions

6.2 x 2.55 x 2.10mm

Mounting Type

Edge Mount

Contact Current Rating

20 mA @ 15 V dc

Height

2.1mm

Voltage Rating

2 → 15V dc

Operating Force

1 N

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

1000000Operations

Страна на произход

Japan

Детайли за продукта

Panasonic EMT Tact Switches - EVP and EVQ Series

Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact reliability and come in a wide selection of operating forces.
This EMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.

Tactile