Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMD Trimmer Potentiometer 0.15W Top Adjust Panasonic, EVM2W

Номер на артикул на RS: 172-4104Марка: Panasonic№ по каталога на производителя: EVM2WSX80B23
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.15W

Series

EVM2W

Termination Style

Solder Pad

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

2.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

PRICED TO CLEAR

Yes

Страна на произход

Japan

Детайли за продукта

150mW 2mm Open Frame Cermet - EVM2N & EVM2W Series

EVM2N and EVM2W Series 2 mm Square Low-Profile SMT Trimmer Potentiometers, with a cermet element and an open frame design. The EVM2W series features Automatic adjustment.

Excellent mountability
High reliability realised by cermet element

Applications

Audio/visual, office, and communication equipment
General electronic equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

SMD Trimmer Potentiometer 0.15W Top Adjust Panasonic, EVM2W

P.O.A.

Each (On a Reel of 3000) (ex VAT)

SMD Trimmer Potentiometer 0.15W Top Adjust Panasonic, EVM2W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.15W

Series

EVM2W

Termination Style

Solder Pad

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

2.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

PRICED TO CLEAR

Yes

Страна на произход

Japan

Детайли за продукта

150mW 2mm Open Frame Cermet - EVM2N & EVM2W Series

EVM2N and EVM2W Series 2 mm Square Low-Profile SMT Trimmer Potentiometers, with a cermet element and an open frame design. The EVM2W series features Automatic adjustment.

Excellent mountability
High reliability realised by cermet element

Applications

Audio/visual, office, and communication equipment
General electronic equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more