Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic, ETQP4M, 0540 Shielded Wire-wound SMD Inductor with a Metal Core, 4.7 μH ±20% Wire-Wound 7.7A Idc

Номер на артикул на RS: 811-7175Марка: Panasonic№ по каталога на производителя: ETQP4M4R7YFP
brand-logo

Технически документи

Спецификации

Inductance

4.7 μH

Maximum dc Current

7.7A

Package/Case

0540

Length

5.5mm

Automotive Standard

AEC-Q200

Depth

5mm

Height

4mm

Dimensions

5.5 x 5 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

39.6mΩ

Series

ETQP4M

Core Material

Metal

Maximum Self Resonant Frequency

100kHz

Moulded

Yes

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Страна на произход

Japan

Детайли за продукта

ETQP4M Series Wire Wound Chokes

Panasonic ETQP4M choke coils provide a high reliability solution. New metal composite core technology creates low buzz noise, and the integral construction enables high vibration resistance. Featuring heat resistance up to +150°C, the use of ferrous alloy magnetic material provides excellent inductance stability.

AEC-Q200 qualified
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core

Applications

Typical applications include DC-DC converters and noise filters for drive circuitry that need high peak current and operating temperature handling capabilities. These choke coils are AEC-Q200 qualified and are suitable for automotive applications.

Standards

AEC-Q200

Panasonic Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,27

€ 1,27 Всеки (ex VAT)

Panasonic, ETQP4M, 0540 Shielded Wire-wound SMD Inductor with a Metal Core, 4.7 μH ±20% Wire-Wound 7.7A Idc

€ 1,27

€ 1,27 Всеки (ex VAT)

Panasonic, ETQP4M, 0540 Shielded Wire-wound SMD Inductor with a Metal Core, 4.7 μH ±20% Wire-Wound 7.7A Idc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

4.7 μH

Maximum dc Current

7.7A

Package/Case

0540

Length

5.5mm

Automotive Standard

AEC-Q200

Depth

5mm

Height

4mm

Dimensions

5.5 x 5 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

39.6mΩ

Series

ETQP4M

Core Material

Metal

Maximum Self Resonant Frequency

100kHz

Moulded

Yes

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Страна на произход

Japan

Детайли за продукта

ETQP4M Series Wire Wound Chokes

Panasonic ETQP4M choke coils provide a high reliability solution. New metal composite core technology creates low buzz noise, and the integral construction enables high vibration resistance. Featuring heat resistance up to +150°C, the use of ferrous alloy magnetic material provides excellent inductance stability.

AEC-Q200 qualified
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core

Applications

Typical applications include DC-DC converters and noise filters for drive circuitry that need high peak current and operating temperature handling capabilities. These choke coils are AEC-Q200 qualified and are suitable for automotive applications.

Standards

AEC-Q200

Panasonic Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more