Panasonic, ETQP3M Shielded Wire-wound SMD Inductor with a Metal Composite Core, 22 μH ±20% 2.1A Idc

Номер на артикул на RS: 238-3578Марка: Panasonic№ по каталога на производителя: ETQP3M220HFN
brand-logo

Технически документи

Спецификации

Inductance

22 μH

Maximum dc Current

2.1A

Length

6.5mm

Depth

6mm

Automotive Standard

AEC-Q200

Shielded

Yes

Tolerance

±20%

Series

ETQP3M

Core Material

Metal Composite

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 564,13

€ 0,564 Each (On a Reel of 1000) (ex VAT)

Panasonic, ETQP3M Shielded Wire-wound SMD Inductor with a Metal Composite Core, 22 μH ±20% 2.1A Idc

€ 564,13

€ 0,564 Each (On a Reel of 1000) (ex VAT)

Panasonic, ETQP3M Shielded Wire-wound SMD Inductor with a Metal Composite Core, 22 μH ±20% 2.1A Idc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

22 μH

Maximum dc Current

2.1A

Length

6.5mm

Depth

6mm

Automotive Standard

AEC-Q200

Shielded

Yes

Tolerance

±20%

Series

ETQP3M

Core Material

Metal Composite

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more