Технически документи
Спецификации
Brand
PanasonicVaristor Voltage
470V
Maximum AC Voltage Rating
300V
Maximum DC Voltage Rating
385V
Clamping Voltage
775V
Clamping Current
10A
Material
ZNR
Energy
10J
Series
VF
Maximum Surge Current
300A
Length
8mm
Depth
6mm
Thickness
3.2mm
Lead Pitch
2.5mm
Страна на произход
Japan
Детайли за продукта
Metal Oxide Varistors ZNR Series SMD
Panasonic VF surge absorbers are designed for flow and reflow soldering. These surge absorbers feature low clamping voltage and large withstanding surge current capability. VF surge absorbers are part of the Zinc-oxide Non-Linear Resistor (ZNR) range. Saving cost and board space, they can perform the same function as two back to back zener diodes and a parallel connected capacitor.
Compact size
Surface mount
Protective coating
Applications
Typical applications include the absorption of switching surge from relays and protection of consumer and industrial equipment. These surge absorbers can be used to protect communication modules such as terminal adopters, modems and xDSL technology.
Standards
PCQC (GB/T10193, GB/T10194)
€ 2,90
€ 1,45 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 2,90
€ 1,45 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 18 | € 1,45 | € 2,90 |
20 - 98 | € 0,802 | € 1,60 |
100 - 498 | € 0,624 | € 1,25 |
500 - 998 | € 0,594 | € 1,19 |
1000+ | € 0,553 | € 1,10 |
Технически документи
Спецификации
Brand
PanasonicVaristor Voltage
470V
Maximum AC Voltage Rating
300V
Maximum DC Voltage Rating
385V
Clamping Voltage
775V
Clamping Current
10A
Material
ZNR
Energy
10J
Series
VF
Maximum Surge Current
300A
Length
8mm
Depth
6mm
Thickness
3.2mm
Lead Pitch
2.5mm
Страна на произход
Japan
Детайли за продукта
Metal Oxide Varistors ZNR Series SMD
Panasonic VF surge absorbers are designed for flow and reflow soldering. These surge absorbers feature low clamping voltage and large withstanding surge current capability. VF surge absorbers are part of the Zinc-oxide Non-Linear Resistor (ZNR) range. Saving cost and board space, they can perform the same function as two back to back zener diodes and a parallel connected capacitor.
Compact size
Surface mount
Protective coating
Applications
Typical applications include the absorption of switching surge from relays and protection of consumer and industrial equipment. These surge absorbers can be used to protect communication modules such as terminal adopters, modems and xDSL technology.
Standards
PCQC (GB/T10193, GB/T10194)