Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic, VF Surge Absorber, Clamping 93V, Varistor 47V

Номер на артикул на RS: 106-9934Марка: Panasonic№ по каталога на производителя: ERZVF2M470
brand-logo
Преглед на всички в Варистори

Технически документи

Спецификации

Varistor Voltage

47V

Maximum AC Voltage Rating

30V

Maximum DC Voltage Rating

38V

Clamping Voltage

93V

Energy

1.8J

Material

ZNR

Series

VF

Maximum Surge Current

125A

Length

8mm

Страна на произход

Japan

Детайли за продукта

Metal Oxide Varistors ZNR Series SMD

Panasonic VF surge absorbers are designed for flow and reflow soldering. These surge absorbers feature low clamping voltage and large withstanding surge current capability. VF surge absorbers are part of the Zinc-oxide Non-Linear Resistor (ZNR) range. Saving cost and board space, they can perform the same function as two back to back zener diodes and a parallel connected capacitor.

Compact size
Surface mount
Protective coating

Applications

Typical applications include the absorption of switching surge from relays and protection of consumer and industrial equipment. These surge absorbers can be used to protect communication modules such as terminal adopters, modems and xDSL technology.

Standards

PCQC (GB/T10193, GB/T10194)

Информацията за складовите наличности временно не е налична.

€ 1 138,10

€ 0,569 Each (In a Bag of 2000) (ex VAT)

Panasonic, VF Surge Absorber, Clamping 93V, Varistor 47V

€ 1 138,10

€ 0,569 Each (In a Bag of 2000) (ex VAT)

Panasonic, VF Surge Absorber, Clamping 93V, Varistor 47V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Varistor Voltage

47V

Maximum AC Voltage Rating

30V

Maximum DC Voltage Rating

38V

Clamping Voltage

93V

Energy

1.8J

Material

ZNR

Series

VF

Maximum Surge Current

125A

Length

8mm

Страна на произход

Japan

Детайли за продукта

Metal Oxide Varistors ZNR Series SMD

Panasonic VF surge absorbers are designed for flow and reflow soldering. These surge absorbers feature low clamping voltage and large withstanding surge current capability. VF surge absorbers are part of the Zinc-oxide Non-Linear Resistor (ZNR) range. Saving cost and board space, they can perform the same function as two back to back zener diodes and a parallel connected capacitor.

Compact size
Surface mount
Protective coating

Applications

Typical applications include the absorption of switching surge from relays and protection of consumer and industrial equipment. These surge absorbers can be used to protect communication modules such as terminal adopters, modems and xDSL technology.

Standards

PCQC (GB/T10193, GB/T10194)