Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic, VF Surge Absorber 10A, Clamping 650V, Varistor 390V

Номер на артикул на RS: 110-1976Марка: Panasonic№ по каталога на производителя: ERZVF2M391
brand-logo
Преглед на всички в Варистори

Технически документи

Спецификации

Varistor Voltage

390V

Maximum AC Voltage Rating

250V

Maximum DC Voltage Rating

320V

Clamping Voltage

650V

Clamping Current

10A

Energy

9J

Material

ZNR

Series

VF

Maximum Surge Current

300A

Length

8mm

Thickness

3.2mm

Lead Pitch

2.5mm

Страна на произход

Japan

Детайли за продукта

Metal Oxide Varistors ZNR Series SMD

Panasonic VF surge absorbers are designed for flow and reflow soldering. These surge absorbers feature low clamping voltage and large withstanding surge current capability. VF surge absorbers are part of the Zinc-oxide Non-Linear Resistor (ZNR) range. Saving cost and board space, they can perform the same function as two back to back zener diodes and a parallel connected capacitor.

Compact size
Surface mount
Protective coating

Applications

Typical applications include the absorption of switching surge from relays and protection of consumer and industrial equipment. These surge absorbers can be used to protect communication modules such as terminal adopters, modems and xDSL technology.

Standards

PCQC (GB/T10193, GB/T10194)

Информацията за складовите наличности временно не е налична.

€ 1 314,48

€ 0,657 Each (In a Bag of 2000) (ex VAT)

Panasonic, VF Surge Absorber 10A, Clamping 650V, Varistor 390V

€ 1 314,48

€ 0,657 Each (In a Bag of 2000) (ex VAT)

Panasonic, VF Surge Absorber 10A, Clamping 650V, Varistor 390V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Varistor Voltage

390V

Maximum AC Voltage Rating

250V

Maximum DC Voltage Rating

320V

Clamping Voltage

650V

Clamping Current

10A

Energy

9J

Material

ZNR

Series

VF

Maximum Surge Current

300A

Length

8mm

Thickness

3.2mm

Lead Pitch

2.5mm

Страна на произход

Japan

Детайли за продукта

Metal Oxide Varistors ZNR Series SMD

Panasonic VF surge absorbers are designed for flow and reflow soldering. These surge absorbers feature low clamping voltage and large withstanding surge current capability. VF surge absorbers are part of the Zinc-oxide Non-Linear Resistor (ZNR) range. Saving cost and board space, they can perform the same function as two back to back zener diodes and a parallel connected capacitor.

Compact size
Surface mount
Protective coating

Applications

Typical applications include the absorption of switching surge from relays and protection of consumer and industrial equipment. These surge absorbers can be used to protect communication modules such as terminal adopters, modems and xDSL technology.

Standards

PCQC (GB/T10193, GB/T10194)