Panasonic, V Surge Absorber 400pF 50A, Clamping 775V, Varistor 470V

Номер на артикул на RS: 720-9970Марка: Panasonic№ по каталога на производителя: ERZV14D471Distrelec Article No.: 11049832
brand-logo
Преглед на всички в Варистори

Технически документи

Спецификации

Varistor Voltage

470V

Maximum AC Voltage Rating

300V

Maximum DC Voltage Rating

385V

Clamping Voltage

775V

Clamping Current

50A

Material

ZNR

Energy

175J

Series

V

Diameter

15.5mm

Maximum Surge Current

6000A

Capacitance

400pF

Length

38.5mm

Thickness

6.2mm

Dimensions

15.5 (Dia.) x 6.2mm

Lead Pitch

7.5mm

Страна на произход

Indonesia

Детайли за продукта

Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic

Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors

Може да се интересувате от
Panasonic Surge Absorber 400pF 50A, Clamping 775V, Varistor 470V
P.O.A.Each (In a Pack of 10) (ex VAT)
Panasonic, V Surge Absorber 320pF 10A, Clamping 775V, Varistor 470V
€ 0,324Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,23

€ 0,645 Each (In a Pack of 5) (ex VAT)

Panasonic, V Surge Absorber 400pF 50A, Clamping 775V, Varistor 470V
Изберете тип опаковка

€ 3,23

€ 0,645 Each (In a Pack of 5) (ex VAT)

Panasonic, V Surge Absorber 400pF 50A, Clamping 775V, Varistor 470V
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,645€ 3,22
50 - 95€ 0,529€ 2,65
100 - 245€ 0,483€ 2,42
250 - 495€ 0,451€ 2,25
500+€ 0,416€ 2,08
Може да се интересувате от
Panasonic Surge Absorber 400pF 50A, Clamping 775V, Varistor 470V
P.O.A.Each (In a Pack of 10) (ex VAT)
Panasonic, V Surge Absorber 320pF 10A, Clamping 775V, Varistor 470V
€ 0,324Each (In a Pack of 25) (ex VAT)

Технически документи

Спецификации

Varistor Voltage

470V

Maximum AC Voltage Rating

300V

Maximum DC Voltage Rating

385V

Clamping Voltage

775V

Clamping Current

50A

Material

ZNR

Energy

175J

Series

V

Diameter

15.5mm

Maximum Surge Current

6000A

Capacitance

400pF

Length

38.5mm

Thickness

6.2mm

Dimensions

15.5 (Dia.) x 6.2mm

Lead Pitch

7.5mm

Страна на произход

Indonesia

Детайли за продукта

Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic

Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors

Може да се интересувате от
Panasonic Surge Absorber 400pF 50A, Clamping 775V, Varistor 470V
P.O.A.Each (In a Pack of 10) (ex VAT)
Panasonic, V Surge Absorber 320pF 10A, Clamping 775V, Varistor 470V
€ 0,324Each (In a Pack of 25) (ex VAT)