Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 4.7Ω Metal Film Fixed Resistor 0.5W ±5% ERX12SJ4R7

Номер на артикул на RS: 747-3717Марка: Panasonic№ по каталога на производителя: ERX12SJ4R7
brand-logo

Технически документи

Спецификации

Resistance

4.7Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Film

Series

ERX

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-55°C

Страна на произход

Indonesia

Детайли за продукта

Panasonic ERX Series Metal Film Resistors

Panasonic ERX metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERX metal oxide resistors are stable in high humidity and at high temperature.

Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Automatic insertion
Low-resistance values

Standards

IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138

Axial - 0.5W - 5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity 4.7Ω Metal Film Resistor 0.6W ±1% LR1F4R7
€ 0,071Each (In a Pack of 10) (ex VAT)
Vishay 4.7Ω Thin Film Resistor 0.6W ±1% MRS25000C4708FCT00
€ 0,108Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Box of 2000) (ex VAT)

Panasonic 4.7Ω Metal Film Fixed Resistor 0.5W ±5% ERX12SJ4R7

P.O.A.

Each (In a Box of 2000) (ex VAT)

Panasonic 4.7Ω Metal Film Fixed Resistor 0.5W ±5% ERX12SJ4R7
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity 4.7Ω Metal Film Resistor 0.6W ±1% LR1F4R7
€ 0,071Each (In a Pack of 10) (ex VAT)
Vishay 4.7Ω Thin Film Resistor 0.6W ±1% MRS25000C4708FCT00
€ 0,108Each (In a Pack of 25) (ex VAT)

Технически документи

Спецификации

Resistance

4.7Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Film

Series

ERX

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-55°C

Страна на произход

Indonesia

Детайли за продукта

Panasonic ERX Series Metal Film Resistors

Panasonic ERX metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERX metal oxide resistors are stable in high humidity and at high temperature.

Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Automatic insertion
Low-resistance values

Standards

IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138

Axial - 0.5W - 5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity 4.7Ω Metal Film Resistor 0.6W ±1% LR1F4R7
€ 0,071Each (In a Pack of 10) (ex VAT)
Vishay 4.7Ω Thin Film Resistor 0.6W ±1% MRS25000C4708FCT00
€ 0,108Each (In a Pack of 25) (ex VAT)