Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 100Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - ERJT06J101V

Номер на артикул на RS: 721-6855Марка: Panasonic№ по каталога на производителя: ERJT06J101V
brand-logo

Технически документи

Спецификации

Resistance

100Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ч/млн/°C

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJT06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Japan

Детайли за продукта

0805 Format Anti-Pulse Resistors, ERJT06 Series - 5%

Panasonic ERJ T06 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics. Highly reliable and suitable for flow and reflow soldering, these chip resistors are AEC-Q200 qualified.

Features and Benefits:

Anti-pulse characteristics
0.25 W high-power rating
High reliability
Both reflow and flow soldering can be used

Applications

These chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 100Ω, 0805 Polymer Resistor 5% 1/4W
€ 0,037Each (Supplied as a Tape) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 0,97

€ 0,194 Each (In a Pack of 5) (ex VAT)

Panasonic 100Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - ERJT06J101V
Изберете тип опаковка

€ 0,97

€ 0,194 Each (In a Pack of 5) (ex VAT)

Panasonic 100Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - ERJT06J101V
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,194€ 0,97
50 - 95€ 0,165€ 0,83
100 - 245€ 0,062€ 0,31
250 - 495€ 0,057€ 0,29
500+€ 0,053€ 0,26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 100Ω, 0805 Polymer Resistor 5% 1/4W
€ 0,037Each (Supplied as a Tape) (ex VAT)

Технически документи

Спецификации

Resistance

100Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ч/млн/°C

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJT06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Japan

Детайли за продукта

0805 Format Anti-Pulse Resistors, ERJT06 Series - 5%

Panasonic ERJ T06 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics. Highly reliable and suitable for flow and reflow soldering, these chip resistors are AEC-Q200 qualified.

Features and Benefits:

Anti-pulse characteristics
0.25 W high-power rating
High reliability
Both reflow and flow soldering can be used

Applications

These chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 100Ω, 0805 Polymer Resistor 5% 1/4W
€ 0,037Each (Supplied as a Tape) (ex VAT)