Panasonic 10Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W - ERJP08F10R0V

Технически документи
Спецификации
Brand
PanasonicResistance
10Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.66W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
ERJP08
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Japan
Детайли за продукта
1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (10Ω to 3kΩ)
Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
€ 1,01
€ 0,202 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 1,01
€ 0,202 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,202 | € 1,01 |
50 - 95 | € 0,162 | € 0,81 |
100 - 245 | € 0,119 | € 0,59 |
250 - 495 | € 0,081 | € 0,40 |
500+ | € 0,059 | € 0,30 |
Технически документи
Спецификации
Brand
PanasonicResistance
10Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.66W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
ERJP08
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Japan
Детайли за продукта
1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (10Ω to 3kΩ)
Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.