Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic ERJB2 10Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 1W

Номер на артикул на RS: 573-129Марка: Panasonic№ по каталога на производителя: ERJB2AF100V
brand-logo

Технически документи

Спецификации

Resistance

10Ω

Technology

Thick Film

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJB2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Детайли за продукта

Panasonic Surface Mount Resistor 0612 Format ERJ B2 Series - 1%

ERJ B2 high-power surface mount chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.

Features & Benefits:

AEC-Q200 qualified
Current sensing

Applications

These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KOA WK73R 10Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W
€ 0,045Each (On a Reel of 5000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,85

€ 0,371 Each (In a Pack of 5) (ex VAT)

Panasonic ERJB2 10Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 1W
Изберете тип опаковка

€ 1,85

€ 0,371 Each (In a Pack of 5) (ex VAT)

Panasonic ERJB2 10Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 1W
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 0,371€ 1,85
125+€ 0,345€ 1,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KOA WK73R 10Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W
€ 0,045Each (On a Reel of 5000) (ex VAT)

Технически документи

Спецификации

Resistance

10Ω

Technology

Thick Film

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJB2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Детайли за продукта

Panasonic Surface Mount Resistor 0612 Format ERJ B2 Series - 1%

ERJ B2 high-power surface mount chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.

Features & Benefits:

AEC-Q200 qualified
Current sensing

Applications

These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KOA WK73R 10Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W
€ 0,045Each (On a Reel of 5000) (ex VAT)