Panasonic ERJ1G 1MΩ, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W

Номер на артикул на RS: 179-7105Марка: Panasonic№ по каталога на производителя: ERJ1GNJ105C
brand-logo

Технически документи

Спецификации

Resistance

1MΩ

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±5%

Power Rating

0.05W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ1G

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 69,36

€ 0,005 Each (On a Reel of 15000) (ex VAT)

Panasonic ERJ1G 1MΩ, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W

€ 69,36

€ 0,005 Each (On a Reel of 15000) (ex VAT)

Panasonic ERJ1G 1MΩ, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Resistance

1MΩ

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±5%

Power Rating

0.05W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ1G

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more