Технически документи
Спецификации
Brand
PanasonicResistance
1kΩ
Technology
Thin Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.125W
Temperature Coefficient
±25ppm/°C
Series
ERA
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Japan
Детайли за продукта
0.125W ERA Series 0.1% 25ppm - Full Reel (1kΩ → 27kΩ)
Panasonic metal film chip resistors are high reliability type and stable at high temperature and humidity. Panasonic metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
€ 196,52
€ 0,039 Each (On a Reel of 5000) (ex VAT)
5000
€ 196,52
€ 0,039 Each (On a Reel of 5000) (ex VAT)
5000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
5000 - 5000 | € 0,039 | € 196,52 |
10000 - 15000 | € 0,038 | € 190,74 |
20000+ | € 0,037 | € 184,96 |
Технически документи
Спецификации
Brand
PanasonicResistance
1kΩ
Technology
Thin Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.125W
Temperature Coefficient
±25ppm/°C
Series
ERA
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Japan
Детайли за продукта
0.125W ERA Series 0.1% 25ppm - Full Reel (1kΩ → 27kΩ)
Panasonic metal film chip resistors are high reliability type and stable at high temperature and humidity. Panasonic metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A