Panasonic Diffuse Photoelectric Sensor, Block Sensor, 100 mm → 2.5 m Detection Range

Номер на артикул на RS: 480-4985Марка: Panasonic№ по каталога на производителя: EQ-501Distrelec Article No.: 11047725
brand-logo

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Diffuse

Detection Range

100 mm → 2.5 m

Output Type

Relay

Electrical Connection

4 Terminal Screw

Maximum ac Voltage

250V

Maximum dc Voltage

30V

Terminal Type

Screw

Light Source

Infrared

IP Rating

IP67

Maximum Current

3 A

Response Time

=20 ms

Minimum Operating Temperature

-20°C

Series

EQ500

Housing Material

ABS

Maximum Operating Temperature

+55°C

Детайли за продукта

EQ500 — Triangulation Light Sensor, 2.5 m

Wide range of 250 cm
Background fade in accordance with triangulation principle
Reliable object detection, independent of colour, shape and material
Compact design
Universal voltage version

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 315,99

€ 315,99 Всеки (ex VAT)

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 100 mm → 2.5 m Detection Range

€ 315,99

€ 315,99 Всеки (ex VAT)

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 100 mm → 2.5 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Diffuse

Detection Range

100 mm → 2.5 m

Output Type

Relay

Electrical Connection

4 Terminal Screw

Maximum ac Voltage

250V

Maximum dc Voltage

30V

Terminal Type

Screw

Light Source

Infrared

IP Rating

IP67

Maximum Current

3 A

Response Time

=20 ms

Minimum Operating Temperature

-20°C

Series

EQ500

Housing Material

ABS

Maximum Operating Temperature

+55°C

Детайли за продукта

EQ500 — Triangulation Light Sensor, 2.5 m

Wide range of 250 cm
Background fade in accordance with triangulation principle
Reliable object detection, independent of colour, shape and material
Compact design
Universal voltage version

Може да се интересувате от