Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 2 m Detection Range

Номер на артикул на RS: 431-2010Марка: Panasonic№ по каталога на производителя: EQ-34-PNDistrelec Article No.: 13763260
brand-logo

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

100 mm → 2 m

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

=2 ms

Minimum Operating Temperature

-20°C

Housing Material

PET, Polyalylate

Maximum Operating Temperature

+55°C

Детайли за продукта

EQ30 — Triangulation Light Sensor

Small light sensors with background fade worldwide
Compact dimensions of only 68x20x40 mm
Adjustable sensor range up to 2 m
Works colour independently
Automatic crosstalk suppression
IP67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 249,94

€ 249,94 Всеки (ex VAT)

Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 2 m Detection Range

€ 249,94

€ 249,94 Всеки (ex VAT)

Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 2 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

100 mm → 2 m

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

=2 ms

Minimum Operating Temperature

-20°C

Housing Material

PET, Polyalylate

Maximum Operating Temperature

+55°C

Детайли за продукта

EQ30 — Triangulation Light Sensor

Small light sensors with background fade worldwide
Compact dimensions of only 68x20x40 mm
Adjustable sensor range up to 2 m
Works colour independently
Automatic crosstalk suppression
IP67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more