Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic, ELJPB, 4532 Wire-wound SMD Inductor 100 μH ±10% Wire-Wound 150mA Idc Q:20

Номер на артикул на RS: 729-9544Марка: Panasonic№ по каталога на производителя: ELJPB101KF
brand-logo

Технически документи

Спецификации

Inductance

100 μH

Maximum dc Current

150mA

Package/Case

4532

Length

4.5mm

Depth

3.2mm

Height

3.2mm

Dimensions

4.5 x 3.2 x 3.2mm

Tolerance

±10%

Maximum DC Resistance

Series

ELJPB

Maximum Self Resonant Frequency

6MHz

Moulded

Yes

Minimum Operating Temperature

-20°C

Minimum Quality Factor

20

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Страна на произход

Japan

Детайли за продукта

Panasonic 1812 ELJPB Series Wire Wound Inductors

Panasonic PB Series Wire wound, resin molded and high power fixed chip inductors capable of being Re-flow or flow soldered. The PB Series has a Low DCR and large current capability and are suitable for power circuitry.

Applications

AV equipment, Wireless communication equipment and various types of general electronic equipment.

SMT 1812 Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
EPCOS 100 μH 150 mA Common Mode Choke 2Ω
€ 0,78Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic, ELJPB, 4532 Wire-wound SMD Inductor 100 μH ±10% Wire-Wound 150mA Idc Q:20
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic, ELJPB, 4532 Wire-wound SMD Inductor 100 μH ±10% Wire-Wound 150mA Idc Q:20
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
EPCOS 100 μH 150 mA Common Mode Choke 2Ω
€ 0,78Всеки (ex VAT)

Технически документи

Спецификации

Inductance

100 μH

Maximum dc Current

150mA

Package/Case

4532

Length

4.5mm

Depth

3.2mm

Height

3.2mm

Dimensions

4.5 x 3.2 x 3.2mm

Tolerance

±10%

Maximum DC Resistance

Series

ELJPB

Maximum Self Resonant Frequency

6MHz

Moulded

Yes

Minimum Operating Temperature

-20°C

Minimum Quality Factor

20

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Страна на произход

Japan

Детайли за продукта

Panasonic 1812 ELJPB Series Wire Wound Inductors

Panasonic PB Series Wire wound, resin molded and high power fixed chip inductors capable of being Re-flow or flow soldered. The PB Series has a Low DCR and large current capability and are suitable for power circuitry.

Applications

AV equipment, Wireless communication equipment and various types of general electronic equipment.

SMT 1812 Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
EPCOS 100 μH 150 mA Common Mode Choke 2Ω
€ 0,78Всеки (ex VAT)