Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic, ELJFC/SC, 1008 Wire-wound SMD Inductor 15 μH ±10% Wire-Wound 70mA Idc Q:25

Номер на артикул на RS: 182-6651Марка: Panasonic№ по каталога на производителя: ELJFC150KF
brand-logo

Технически документи

Спецификации

Inductance

15 μH

Maximum dc Current

70mA

Package/Case

1008

Length

2.5mm

Depth

2mm

Height

1.6mm

Dimensions

2.5 x 2 x 1.6mm

Tolerance

±10%

Maximum DC Resistance

Series

ELJFC/SC

Maximum Self Resonant Frequency

28MHz

Minimum Quality Factor

25

Moulded

Yes

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Panasonic, ELJFC/SC, 1008 Wire-wound SMD Inductor 15 μH ±10% Wire-Wound 70mA Idc Q:25
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

Panasonic, ELJFC/SC, 1008 Wire-wound SMD Inductor 15 μH ±10% Wire-Wound 70mA Idc Q:25
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Inductance

15 μH

Maximum dc Current

70mA

Package/Case

1008

Length

2.5mm

Depth

2mm

Height

1.6mm

Dimensions

2.5 x 2 x 1.6mm

Tolerance

±10%

Maximum DC Resistance

Series

ELJFC/SC

Maximum Self Resonant Frequency

28MHz

Minimum Quality Factor

25

Moulded

Yes

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от