Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 2.7 mH ±10% Ferrite Leaded Inductor, 540mA Idc, 1570mΩ Rdc, ELC16B

Номер на артикул на RS: 675-5608Марка: Panasonic№ по каталога на производителя: ELC16B272L
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Inductance

2.7 mH

Maximum dc Current

540mA

Mounting Type

Radial

Maximum DC Resistance

1570mΩ

Tolerance

±10%

Length

16mm

Height

23mm

Dimensions

16 (Dia.) x 23mm

Core Material

Ferrite

Lead Pitch

7.5mm

Series

ELC16B

Lead Diameter

1mm

Terminal Type

Through Hole

Страна на произход

Singapore

Детайли за продукта

Panasonic ELC16B Series Radial Choke Coils

ELC16B choke coils from Panasonic are high performance pin terminal inductors.

Compact size
High Bm and high -μ ferrite core
Wide inductor range

Applications

Suitable applications for these choke coils include PCs, fax machines, audio, VTR and CTV.

Panasonic Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 2.7 mH ±10% Ferrite Leaded Inductor, 540mA Idc, 1570mΩ Rdc, ELC16B

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 2.7 mH ±10% Ferrite Leaded Inductor, 540mA Idc, 1570mΩ Rdc, ELC16B
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

2.7 mH

Maximum dc Current

540mA

Mounting Type

Radial

Maximum DC Resistance

1570mΩ

Tolerance

±10%

Length

16mm

Height

23mm

Dimensions

16 (Dia.) x 23mm

Core Material

Ferrite

Lead Pitch

7.5mm

Series

ELC16B

Lead Diameter

1mm

Terminal Type

Through Hole

Страна на произход

Singapore

Детайли за продукта

Panasonic ELC16B Series Radial Choke Coils

ELC16B choke coils from Panasonic are high performance pin terminal inductors.

Compact size
High Bm and high -μ ferrite core
Wide inductor range

Applications

Suitable applications for these choke coils include PCs, fax machines, audio, VTR and CTV.

Panasonic Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more