Технически документи
Спецификации
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Sensing Distance
5m
Switching Mode
Digital
Output Type
Digital
Mounting Type
Through Hole
Pin Count
3
Maximum Supply Current
170 μA
Dimensions
26 x 13.3 x 16.6mm
Height
16.6mm
Length
26mm
Maximum Operating Supply Voltage
6 V
Width
13.3mm
Series
EKMB1
Minimum Operating Temperature
-20 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
60 °C
Страна на произход
Japan
€ 520,12
€ 10,402 Each (In a Box of 50) (ex VAT)
50
€ 520,12
€ 10,402 Each (In a Box of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
50 - 50 | € 10,402 | € 520,12 |
100+ | € 10,142 | € 507,10 |
Технически документи
Спецификации
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Sensing Distance
5m
Switching Mode
Digital
Output Type
Digital
Mounting Type
Through Hole
Pin Count
3
Maximum Supply Current
170 μA
Dimensions
26 x 13.3 x 16.6mm
Height
16.6mm
Length
26mm
Maximum Operating Supply Voltage
6 V
Width
13.3mm
Series
EKMB1
Minimum Operating Temperature
-20 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
60 °C
Страна на произход
Japan