Технически документи
Спецификации
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Maximum Output Voltage
0.5 V
Sensing Distance
5m
Switching Mode
Digital
Output Type
Digital
Mounting Type
Through Hole
Pin Count
3
Maximum Supply Current
170 μA
Dimensions
11 x 14.4 x 9.5mm
Height
14.4mm
Series
EKMC
Minimum Operating Temperature
-20 °C
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Temperature
+60 °C
Maximum Operating Supply Voltage
7 V
Width
11 (Base) mm, 9.5 (Top) mm
Страна на произход
Japan
Детайли за продукта
Panasonic Passive InfraRed (PIR) Motion Sensors, EKMC (VZ) Series
Human body Standard Detection (EKMC1601xxx, EKMC1603xxx)
Human body Standard and Slight Motion Detection (EKMC1693xxx)
Saturn Lens - Dual Zone Detection (EKMC1693xxx)
White, Pearl White and Black Colour options
Digital output
Standby mode current consumption 170 μA
Operating Voltage 3 to 6 V
Motion Detectors
More detailed technical information is available from our web site.
€ 446,79
€ 8,936 Each (In a Box of 50) (ex VAT)
50
€ 446,79
€ 8,936 Each (In a Box of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
50 - 200 | € 8,936 | € 446,79 |
250 - 450 | € 8,707 | € 435,35 |
500+ | € 8,49 | € 424,48 |
Технически документи
Спецификации
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Maximum Output Voltage
0.5 V
Sensing Distance
5m
Switching Mode
Digital
Output Type
Digital
Mounting Type
Through Hole
Pin Count
3
Maximum Supply Current
170 μA
Dimensions
11 x 14.4 x 9.5mm
Height
14.4mm
Series
EKMC
Minimum Operating Temperature
-20 °C
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Temperature
+60 °C
Maximum Operating Supply Voltage
7 V
Width
11 (Base) mm, 9.5 (Top) mm
Страна на произход
Japan
Детайли за продукта
Panasonic Passive InfraRed (PIR) Motion Sensors, EKMC (VZ) Series
Human body Standard Detection (EKMC1601xxx, EKMC1603xxx)
Human body Standard and Slight Motion Detection (EKMC1693xxx)
Saturn Lens - Dual Zone Detection (EKMC1693xxx)
White, Pearl White and Black Colour options
Digital output
Standby mode current consumption 170 μA
Operating Voltage 3 to 6 V
Motion Detectors
More detailed technical information is available from our web site.