Технически документи
Спецификации
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Sensing Distance
12m
Switching Mode
Digital
Output Type
Digital
Mounting Type
Through Hole
Package Type
TO-5
Pin Count
3
Maximum Supply Current
6 μA
Dimensions
22 x 20.2mm
Height
20.2mm
Width
22mm
Series
EKMB1
Minimum Operating Temperature
-20 °C
Minimum Operating Supply Voltage
2.3 V
Maximum Operating Temperature
60 °C
Maximum Operating Supply Voltage
4 V
Страна на произход
Japan
€ 28,26
€ 28,26 Всеки (ex VAT)
1
€ 28,26
€ 28,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 28,26 |
5 - 9 | € 27,00 |
10 - 24 | € 24,43 |
25 - 49 | € 22,53 |
50+ | € 19,92 |
Технически документи
Спецификации
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Sensing Distance
12m
Switching Mode
Digital
Output Type
Digital
Mounting Type
Through Hole
Package Type
TO-5
Pin Count
3
Maximum Supply Current
6 μA
Dimensions
22 x 20.2mm
Height
20.2mm
Width
22mm
Series
EKMB1
Minimum Operating Temperature
-20 °C
Minimum Operating Supply Voltage
2.3 V
Maximum Operating Temperature
60 °C
Maximum Operating Supply Voltage
4 V
Страна на произход
Japan