EKMB1201112 Panasonic, EKMB1 PIR Sensor, 5m 2.3 V to 4 V 3-Pin TO-5

Номер на артикул на RS: 161-2209Марка: Panasonic№ по каталога на производителя: EKMB1201112
brand-logo

Технически документи

Спецификации

Sensor Type

PIR Sensor

Maximum Output Current

100µA

Sensing Distance

5m

Switching Mode

Digital

Output Type

Digital

Mounting Type

Through Hole

Package Type

TO-5

Pin Count

3

Maximum Supply Current

2 μA

Dimensions

11 x 14.4mm

Height

14.4mm

Width

11mm

Series

EKMB1

Minimum Operating Temperature

-20 °C

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Temperature

60 °C

Maximum Operating Supply Voltage

4 V

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 057,94

€ 21,159 Each (In a Box of 50) (ex VAT)

EKMB1201112 Panasonic, EKMB1 PIR Sensor, 5m 2.3 V to 4 V 3-Pin TO-5

€ 1 057,94

€ 21,159 Each (In a Box of 50) (ex VAT)

EKMB1201112 Panasonic, EKMB1 PIR Sensor, 5m 2.3 V to 4 V 3-Pin TO-5
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
50 - 50€ 21,159€ 1 057,94
100+€ 19,975€ 998,74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Type

PIR Sensor

Maximum Output Current

100µA

Sensing Distance

5m

Switching Mode

Digital

Output Type

Digital

Mounting Type

Through Hole

Package Type

TO-5

Pin Count

3

Maximum Supply Current

2 μA

Dimensions

11 x 14.4mm

Height

14.4mm

Width

11mm

Series

EKMB1

Minimum Operating Temperature

-20 °C

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Temperature

60 °C

Maximum Operating Supply Voltage

4 V

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more