Технически документи
Спецификации
Brand
PanasonicCapacitance
680µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 16.5mm
Height
16.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Ripple Current
1.61A
Automotive Standard
AEC-Q200
Leakage Current
3 μA
Tolerance
±20%
Equivalent Series Resistance
73mΩ
Series
FK SMD
Polarised
Polar
Страна на произход
Japan
Детайли за продукта
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Product features:
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount
Applications:
Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Approvals
AEC-Q200 qualified
€ 8,67
€ 1,73 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
5
€ 8,67
€ 1,73 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
5 - 74 | € 1,73 |
75 - 249 | € 1,29 |
250+ | € 1,04 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
680µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 16.5mm
Height
16.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Ripple Current
1.61A
Automotive Standard
AEC-Q200
Leakage Current
3 μA
Tolerance
±20%
Equivalent Series Resistance
73mΩ
Series
FK SMD
Polarised
Polar
Страна на произход
Japan
Детайли за продукта
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Product features:
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount
Applications:
Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Approvals
AEC-Q200 qualified