Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 3300μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUHD1E332

Номер на артикул на RS: 103-5656Марка: Panasonic№ по каталога на производителя: EEUHD1E332
brand-logo

Технически документи

Спецификации

Capacitance

3300µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

5mm

Ripple Current

1.4A

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Series

HD

Polarised

Polar

Страна на произход

Japan

Детайли за продукта

HD Series Panasonic

Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 260,71

€ 1,304 Each (In a Bag of 200) (ex VAT)

Panasonic 3300μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUHD1E332

€ 260,71

€ 1,304 Each (In a Bag of 200) (ex VAT)

Panasonic 3300μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUHD1E332
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
200 - 400€ 1,304€ 260,71
600 - 800€ 1,243€ 248,50
1000 - 2400€ 1,21€ 241,93
2600 - 4800€ 1,178€ 235,60
5000+€ 1,149€ 229,73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

3300µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

5mm

Ripple Current

1.4A

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Series

HD

Polarised

Polar

Страна на произход

Japan

Детайли за продукта

HD Series Panasonic

Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more