Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 10000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUHD1E103

Номер на артикул на RS: 103-5650Марка: Panasonic№ по каталога на производителя: EEUHD1E103
brand-logo

Технически документи

Спецификации

Capacitance

10000µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

7.5mm

Polarised

Polar

Ripple Current

2.2A

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Series

HD

Страна на произход

Japan

Детайли за продукта

HD Series Panasonic

Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 125,02

€ 2,50 Each (In a Bag of 50) (ex VAT)

Panasonic 10000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUHD1E103

€ 125,02

€ 2,50 Each (In a Bag of 50) (ex VAT)

Panasonic 10000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUHD1E103
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
50 - 200€ 2,50€ 125,02
250 - 450€ 2,401€ 120,03
500+€ 2,25€ 112,52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

10000µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

7.5mm

Polarised

Polar

Ripple Current

2.2A

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Series

HD

Страна на произход

Japan

Детайли за продукта

HD Series Panasonic

Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more