Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V681

Номер на артикул на RS: 923-2846Марка: Panasonic№ по каталога на производителя: EEUFR1V681
brand-logo

Технически документи

Спецификации

Capacitance

680µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Series

FR

Polarised

Polar

Tolerance

±20%

Ripple Current

2.18A

Leakage Current

238 μA

Страна на произход

Malaysia

Детайли за продукта

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 80,82

€ 0,404 Each (In a Bag of 200) (ex VAT)

Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V681

€ 80,82

€ 0,404 Each (In a Bag of 200) (ex VAT)

Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V681
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

680µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Series

FR

Polarised

Polar

Tolerance

±20%

Ripple Current

2.18A

Leakage Current

238 μA

Страна на произход

Malaysia

Детайли за продукта

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more