Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V331U

Номер на артикул на RS: 766-0072Марка: Panasonic№ по каталога на производителя: EEUFR1V331UDistrelec Article No.: 30014058
brand-logo

Технически документи

Спецификации

Capacitance

330µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

6000h

Lead Pitch

5mm

Leakage Current

≤0.01 CV μA (After 2 min)

Tolerance

±20%

Series

FR

Polarised

Polar

Детайли за продукта

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,99

€ 0,399 Each (In a Pack of 10) (ex VAT)

Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V331U
Изберете тип опаковка

€ 3,99

€ 0,399 Each (In a Pack of 10) (ex VAT)

Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V331U
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,399€ 3,99
100 - 490€ 0,303€ 3,03
500 - 990€ 0,209€ 2,09
1000+€ 0,203€ 2,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

330µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

6000h

Lead Pitch

5mm

Leakage Current

≤0.01 CV μA (After 2 min)

Tolerance

±20%

Series

FR

Polarised

Polar

Детайли за продукта

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more