Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V221

Технически документи
Спецификации
Brand
PanasonicCapacitance
220µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 11.5mm
Height
11.5mm
Length
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
6000h
Lead Pitch
3.5mm
Ripple Current
950mA
Leakage Current
≤0.01 CV μA (After 2 min)
Tolerance
±20%
Series
FR-A
Polarised
Polar
Dissipation Factor
200%
Детайли за продукта
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
€ 2,92
€ 0,292 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 2,92
€ 0,292 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,292 | € 2,92 |
100 - 240 | € 0,275 | € 2,75 |
250 - 490 | € 0,257 | € 2,57 |
500 - 990 | € 0,239 | € 2,39 |
1000+ | € 0,216 | € 2,16 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
220µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 11.5mm
Height
11.5mm
Length
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
6000h
Lead Pitch
3.5mm
Ripple Current
950mA
Leakage Current
≤0.01 CV μA (After 2 min)
Tolerance
±20%
Series
FR-A
Polarised
Polar
Dissipation Factor
200%
Детайли за продукта
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.