Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V101

Номер на артикул на RS: 766-0075Марка: Panasonic№ по каталога на производителя: EEUFR1V101Distrelec Article No.: 30014054
brand-logo

Технически документи

Спецификации

Capacitance

100µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 11.5mm

Height

11.5mm

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

6000h

Lead Pitch

3.5mm

Tolerance

±20%

Series

FR-A

Polarised

Polar

Ripple Current

950mA

Leakage Current

≤0.01 CV μA (After 2 min)

Dissipation Factor

200%

Страна на произход

Malaysia

Детайли за продукта

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,65

€ 0,365 Each (In a Pack of 10) (ex VAT)

Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V101
Изберете тип опаковка

€ 3,65

€ 0,365 Each (In a Pack of 10) (ex VAT)

Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V101
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,365€ 3,65
100+€ 0,278€ 2,78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

100µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 11.5mm

Height

11.5mm

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

6000h

Lead Pitch

3.5mm

Tolerance

±20%

Series

FR-A

Polarised

Polar

Ripple Current

950mA

Leakage Current

≤0.01 CV μA (After 2 min)

Dissipation Factor

200%

Страна на произход

Malaysia

Детайли за продукта

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от