Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J470B

Технически документи
Спецификации
Brand
PanasonicCapacitance
47µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 x 11.2mm
Length
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Series
FR-A
Ripple Current
284mA
Leakage Current
29.6 μA
Polarised
Polar
Tolerance
±20%
Dissipation Factor
200%
Страна на произход
Malaysia
€ 184,96
€ 0,092 Each (Supplied as a Tape) (ex VAT)
2000
€ 184,96
€ 0,092 Each (Supplied as a Tape) (ex VAT)
2000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PanasonicCapacitance
47µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 x 11.2mm
Length
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Series
FR-A
Ripple Current
284mA
Leakage Current
29.6 μA
Polarised
Polar
Tolerance
±20%
Dissipation Factor
200%
Страна на произход
Malaysia