Panasonic 680μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFR1H681L

Технически документи
Спецификации
Brand
PanasonicCapacitance
680µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
5mm
Ripple Current
3.16A
Tolerance
±20%
Series
FR Radial
Polarised
Polar
Страна на произход
Malaysia
Детайли за продукта
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
€ 6,93
€ 1,386 Each (In a Pack of 5) (ex VAT)
5
€ 6,93
€ 1,386 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 1,386 | € 6,93 |
50 - 245 | € 1,092 | € 5,46 |
250 - 495 | € 0,823 | € 4,11 |
500 - 995 | € 0,626 | € 3,13 |
1000+ | € 0,587 | € 2,93 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
680µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
5mm
Ripple Current
3.16A
Tolerance
±20%
Series
FR Radial
Polarised
Polar
Страна на произход
Malaysia
Детайли за продукта
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.