Технически документи
Спецификации
Brand
PanasonicCapacitance
150µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
5000h
Polarised
Polar
Ripple Current
455mA
Leakage Current
35.7 μA
Tolerance
±20%
Series
FR
Страна на произход
Malaysia
Детайли за продукта
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
€ 24,08
€ 0,12 Each (In a Bag of 200) (ex VAT)
200
€ 24,08
€ 0,12 Each (In a Bag of 200) (ex VAT)
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
200 - 200 | € 0,12 | € 24,08 |
400 - 600 | € 0,115 | € 22,91 |
800 - 1800 | € 0,09 | € 18,00 |
2000 - 3800 | € 0,077 | € 15,43 |
4000+ | € 0,076 | € 15,19 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
150µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
5000h
Polarised
Polar
Ripple Current
455mA
Leakage Current
35.7 μA
Tolerance
±20%
Series
FR
Страна на произход
Malaysia
Детайли за продукта
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.