Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFR1E101

Технически документи
Спецификации
Brand
PanasonicCapacitance
100µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Length
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
5000h
Series
FR-A
Tolerance
±20%
Polarised
Polar
Ripple Current
455mA
Leakage Current
25 μA
Dissipation Factor
200%
Страна на произход
Malaysia
Детайли за продукта
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
€ 3,80
€ 0,152 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 3,80
€ 0,152 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 75 | € 0,152 | € 3,80 |
100 - 225 | € 0,141 | € 3,54 |
250 - 475 | € 0,133 | € 3,33 |
500 - 975 | € 0,124 | € 3,10 |
1000+ | € 0,113 | € 2,83 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
100µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Length
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
5000h
Series
FR-A
Tolerance
±20%
Polarised
Polar
Ripple Current
455mA
Leakage Current
25 μA
Dissipation Factor
200%
Страна на произход
Malaysia
Детайли за продукта
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.